Part Details for SF23 by LRC Leshan Radio Co Ltd
Overview of SF23 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2538SF23RTQT | Texas Instruments | A Powerful System-On-Chip for 2.4-GHz IEEE 802.15.4-2006 and ZigBee Applications 56-QFN -40 to 125 | |
TRSF23243CDLR | Texas Instruments | 3-V to 5.5-V Dual RS-232 Port 48-SSOP 0 to 70 | |
CC2538SF23RTQR | Texas Instruments | A Powerful System-On-Chip for 2.4-GHz IEEE 802.15.4-2006 and ZigBee Applications 56-QFN -40 to 125 |
Part Details for SF23
SF23 CAD Models
SF23 Part Data Attributes
|
SF23
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF23
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF23
This table gives cross-reference parts and alternative options found for SF23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | SF23 vs SF23 |