Part Details for SF23 by Diodes Incorporated
Overview of SF23 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF23
SF23 CAD Models
SF23 Part Data Attributes
|
SF23
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF23
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF23
This table gives cross-reference parts and alternative options found for SF23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-41, | Mospec Semiconductor Corp | SF23 vs SF23 |
SF23 | Rectifier Diode, 1 Element, 2A, 150V V(RRM), | Galaxy Semi-Conductor Co Ltd | SF23 vs SF23 |
SF23-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Diodes Incorporated | SF23 vs SF23-13 |
SF23-LF | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF23 vs SF23-LF |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-15, | Surge Components Inc | SF23 vs SF23 |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | WEITRON INTERNATIONAL CO., LTD. | SF23 vs SF23 |
SF23-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Micro Commercial Components | SF23 vs SF23-TP-HF |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | SF23 vs SF23 |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF23 vs SF23 |
SF23R0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF23 vs SF23R0G |