SF22G-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SF22G-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SF22G-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SF22G-AP-ND
DigiKey DIODE GEN PURP 100V 2A DO15 Min Qty: 30000 Lead time: 14 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 30,000 $0.0381
  • 75,000 $0.0342
  • 150,000 $0.0297
$0.0297 / $0.0381 Buy Now
DISTI # 833-SF22G-AP
Mouser Electronics Rectifiers Super Fast Recovery Rectifiers RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks 0
  • 30,000 $0.0283
$0.0283 Buy Now

CAD Models for SF22G-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF22G-AP by Micro Commercial Components

SF22G-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SF22G-AP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SF22G-AP

This table gives cross-reference parts and alternative options found for SF22G-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF22G-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF22G Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SF22G-AP vs SF22G
SF22G Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Jinan Gude Electronic Device Co Ltd SF22G-AP vs SF22G
SF22GD1 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Yangzhou Yangjie Electronics Co Ltd SF22G-AP vs SF22GD1
SF22GHB0 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SF22G-AP vs SF22GHB0
SF22G-TA0G Rectifier Diode, Taiwan Semiconductor SF22G-AP vs SF22G-TA0G
SF22G-C Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Secos Corporation SF22G-AP vs SF22G-C
SF22GX0 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Taiwan Semiconductor SF22G-AP vs SF22GX0
SF22G-TR0G Rectifier Diode, Taiwan Semiconductor SF22G-AP vs SF22G-TR0G
SF22G Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd SF22G-AP vs SF22G
SF22GHR0 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SF22G-AP vs SF22GHR0
Part Number Description Manufacturer Compare
CRSH2-10PBFREE Rectifier Diode, Central Semiconductor Corp SF22G-AP vs CRSH2-10PBFREE
SR210HR0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SF22G-AP vs SR210HR0G
SB2100S-T3-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SF22G-AP vs SB2100S-T3-LF
CRSH2-10BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Central Semiconductor Corp SF22G-AP vs CRSH2-10BK
SR2100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd SF22G-AP vs SR2100
SF22GD1 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Yangzhou Yangjie Electronics Co Ltd SF22G-AP vs SF22GD1
SF22G-C Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Secos Corporation SF22G-AP vs SF22G-C
ER201 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd SF22G-AP vs ER201
SB2100S_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor SF22G-AP vs SB2100S_R2_00001
MBR2100_B0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor SF22G-AP vs MBR2100_B0_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF22G-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF22G-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SF22G-AP would you like to use for your alert(s)?
  • Please alert me when SF22G-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF22G-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF22G-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF22G-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF22G-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF22G-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: