Part Details for SF2293E by Murata Manufacturing Co Ltd
Overview of SF2293E by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2293E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2293E
|
Avnet Americas | SAW Filter 1561MHz Frequency SMD 6-Pin SM3030-6 T/R - Tape and Reel (Alt: SF2293E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SF2293E
SF2293E CAD Models
SF2293E Part Data Attributes
|
SF2293E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2293E
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1561MHz, ROHS COMPLIANT, CERAMIC, CASE SM3036-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3036-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1561 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.13 mm |