Part Details for SF2271C by RFMi
Overview of SF2271C by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2271C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2271C
|
Mouser Electronics | Signal Conditioning 50 Ohms 3 V 459.2 to 461.2 MHz 1.5 dB SM5050-8 SMD/SMT 23.4 MHz RoHS: Compliant | 1558 |
|
$1.7700 / $3.9700 | Buy Now |