Part Details for SF2254E by Murata Manufacturing Co Ltd
Overview of SF2254E by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2254E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2254E
|
Avnet Americas | SAW Filter 872.5MHz Frequency SMD 6-Pin Case SM3030 T/R (Alt: SF2254E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
V99:2348_22754241
|
Arrow Electronics | SAW Filter RF 872.5MHz 3.5dB 50Ohm SMD 6 Pin SM3030-6 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1902 | Americas - 2448 |
|
$0.0941 / $0.3486 | Buy Now |
DISTI #
33106946
|
Verical | SAW Filter RF 872.5MHz 3.5dB 50Ohm SMD 6 Pin SM3030-6 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1902 | Americas - 2448 |
|
$0.0941 / $0.1156 | Buy Now |
Part Details for SF2254E
SF2254E CAD Models
SF2254E Part Data Attributes
|
SF2254E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2254E
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 872.5MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE SM3030-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, CASE SM3030-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 872.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.13 mm |