Part Details for SF2218D by Murata Manufacturing Co Ltd
Overview of SF2218D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF2218D
SF2218D CAD Models
SF2218D Part Data Attributes
|
SF2218D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2218D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 425MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 425 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 100 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 4 mm |