Part Details for SF2205E by RFMi
Overview of SF2205E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2205E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2205E
|
Mouser Electronics | Signal Conditioning 50 Ohms 3 V 864 to 894 MHz 3.5 dB SM3030-6 SMD/SMT 30 MHz RoHS: Compliant | 2979 |
|
$0.4750 / $1.3300 | Buy Now |