Part Details for SF2193E by Murata Manufacturing Co Ltd
Results Overview of SF2193E by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2193E Information
SF2193E by Murata Manufacturing Co Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SF2193E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2193E
|
Avnet Americas | SAW Filter 1228MHz 50Ohm Surface Mount 8-Pin SM3030 T/R - Tape and Reel (Alt: SF2193E) Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SF2193E
SF2193E CAD Models
SF2193E Part Data Attributes
|
SF2193E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2193E
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1228MHz, ROHS COMPLIANT, CERAMIC, CASE SM3030-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3030-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1228 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.4 dB | |
JESD-609 Code | e4 | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Screening Level | AEC-Q200 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.13 mm |