Part Details for SF2192D by Murata Connectivity
Results Overview of SF2192D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2192D Information
SF2192D by Murata Connectivity is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SF2192D
SF2192D CAD Models
SF2192D Part Data Attributes
|
SF2192D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2192D
Murata Connectivity
SAW Filter, 1 Function(s), 495MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 495 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 20 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 4 mm |