There are no models available for this part yet.
Overview of SF2177E by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SF2177E by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF2177E
|
Avnet Americas | SAW Filter 1472MHz Frequency SMD 8-Pin SM3030-8 T/R - Tape and Reel (Alt: SF2177E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
CAD Models for SF2177E by Murata Manufacturing Co Ltd
Part Data Attributes for SF2177E by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SM3030-8
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Center or Cutoff Frequency (fo/fc)
|
1472 MHz
|
Filter Type
|
SAW FILTER
|
Height
|
1.1 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
4.5 dB
|
JESD-609 Code
|
e4
|
Length
|
3.13 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
100 OHM Ω
|
Terminal Finish
|
GOLD OVER NICKEL
|
Width
|
3.13 mm
|