Part Details for SF2135A by Murata Connectivity
Overview of SF2135A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF2135A
SF2135A CAD Models
SF2135A Part Data Attributes
|
SF2135A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2135A
Murata Connectivity
1 FUNCTIONS, 96 MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE SM13365-12, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Attenuation Frequency (+/- delta f)-Max | 2500 kHz | |
Attenuation@Freq-Max | 11.5 dB | |
Center or Cutoff Frequency (fo/fc) | 96 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 15 dB | |
JESD-609 Code | e4 | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | NICKEL GOLD | |
Width | 6.8 mm |