Part Details for SF2124E by Murata Connectivity
Overview of SF2124E by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SF2124E
SF2124E CAD Models
SF2124E Part Data Attributes
|
SF2124E
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2124E
Murata Connectivity
1 FUNCTIONS, 2441.8 MHz, SAW FILTER, CERAMIC, CASE SM3030-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2441.8 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Screening Level | AEC-Q200 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.13 mm |