There are no models available for this part yet.
Overview of SF21 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SF21 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF21-YAN
|
TME | Diode: rectifying, THT, 50V, 2A, tape, Ifsm: 50A, DO15, Ufmax: 950mV Min Qty: 20 | 0 |
|
$0.0231 / $0.0390 | RFQ |
CAD Models for SF21 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SF21 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Alternate Parts for SF21
This table gives cross-reference parts and alternative options found for SF21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS25AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF21 vs SS25AF1 |
UF2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SF21 vs UF2A |
SS25LHR2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF21 vs SS25LHR2G |
SS25AF5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF21 vs SS25AF5 |
SEF201B | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SF21 vs SEF201B |
ES2A-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SF21 vs ES2A-L-TP |
SS25A | Rectifier Diode, | Continental Device India Ltd | SF21 vs SS25A |
SB25AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SF21 vs SB25AFC_R1_00001 |
ES2AAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF21 vs ES2AAF2 |
SS25LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF21 vs SS25LHM2G |
Related Parts for SF21
-
SF52Other Logic ICs
-
R5F100GJAFBMicrocontrollers
-
SI4966DY-T1Power Field-Effect Transistors
-
MX1.5KE68AE3Transient Suppressors
-
SG1525AJ-883BSwitching Regulator or Controllers
-
SI4401DY-T1-GE3Small Signal Field-Effect Transistors
-
SF25Rectifier Diodes
-
SA100Fixed Resistors
-
SG7912ATLinear Regulator ICs