There are no models available for this part yet.
Overview of SF21-5,08-KV by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1SF214E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS2SF21D66C2 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
PSASF2130321TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, socket, Right Angle, reverse, Surface Mount, 7.07mm |
Price & Stock for SF21-5,08-KV by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SF21-5,08-KV-ND
|
DigiKey | PCB PLUG, 21 POLE, 5.08MM, INVER Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2822 | Buy Now | |
DISTI #
845-SF21-5,08-KV
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 21 Pole, 5.08mm, invert.ed | 0 |
|
$6.7400 / $7.8800 | Order Now | |
DISTI #
71977941
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,21P,22A,300V,30-12AWG, M2.5 Screw, Green | Altech Corp SF21-5,08-KV RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $8.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.6600 | Buy Now | ||
DISTI #
10116630
|
TestEquity LLC | Altech SF21-5,08-KV PCB Plug, 21 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green, M2.5 screw flange | 0 |
|
$9.9800 | Buy Now |
CAD Models for SF21-5,08-KV by Altech Corporation
Part Data Attributes for SF21-5,08-KV by Altech Corporation
SF21-5,08-KV
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
SF21-5,08-KVAltech CorporationVS
-