Part Details for SF20DG_HF by Diodes Incorporated
Overview of SF20DG_HF by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF20DG_HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SF20DG_HF-ND
|
DigiKey | Superfast Recovery Rectifier DO- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3770 In Stock |
|
$0.0703 / $0.4400 | Buy Now |
DISTI #
SF20DG_HF
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: SF20DG_HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 148000 Factory Stock |
|
$0.0531 / $0.0627 | Buy Now |
DISTI #
621-SF20DG_HF
|
Mouser Electronics | Rectifiers Superfast Recovery Rectifier DO-15 T&R 4K RoHS: Compliant | 0 |
|
$0.0670 / $0.4400 | Order Now |
DISTI #
SF20DG_HF
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: SF20DG_HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 148000 Factory Stock |
|
$0.0531 / $0.0627 | Buy Now |
DISTI #
SF20DG_HF
|
Avnet Asia | Diode Super Fast Recovery Rectifier 200V 2A 2-Pin DO-15 T/R (Alt: SF20DG_HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 20000 |
|
$0.0385 / $0.0407 | Buy Now |