There are no models available for this part yet.
Overview of SF20DG-A52 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF20DG-A52 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF20DG-A52
|
Avnet Americas | Diode Superfast Recovery 200V 2A 2-Pin DO-15 Ammo Pack - Ammo Pack (Alt: SF20DG-A52) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
621-SF20DG-A52
|
Mouser Electronics | Rectifiers Superfast Recovery Rectifier DO-15 AMMO 2K | 0 |
|
$0.0680 / $0.4500 | Order Now |