Part Details for SF20AG by Lite-On Semiconductor Corporation
Overview of SF20AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SF20AG
SF20AG CAD Models
SF20AG Part Data Attributes
|
SF20AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SF20AG
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF20AG
This table gives cross-reference parts and alternative options found for SF20AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20AG-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SF20AG vs SF20AG-T |
FR201-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF20AG vs FR201-BP |
HER201-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Micro Commercial Components | SF20AG vs HER201-AP-HF |
HER201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SF20AG vs HER201 |
SF21 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | SF20AG vs SF21 |
FR201A0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF20AG vs FR201A0 |
UF200_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | SF20AG vs UF200_AY_10001 |
HER201A0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | SF20AG vs HER201A0 |
UF2001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | HY Electronic Corp | SF20AG vs UF2001 |
SF21 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | SF20AG vs SF21 |