Part Details for SF2093E by Murata Manufacturing Co Ltd
Overview of SF2093E by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SF2093E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5977 |
|
RFQ |
Part Details for SF2093E
SF2093E CAD Models
SF2093E Part Data Attributes
|
SF2093E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2093E
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 915MHz, CERAMIC, SM3030-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC, SM3030-8, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 800 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.13 mm |