Part Details for SF2085A by RFMi
Results Overview of SF2085A by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2085A Information
SF2085A by RFMi is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SF2085A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2085A
|
Mouser Electronics | Signal Conditioning Tuned 30 V 81 to 111 MHz 17 dB SM13365-10 SMD/SMT 36 MHz RoHS: Compliant | 0 |
|
$4.0100 | Order Now |