Part Details for SF2081E by Murata Connectivity
Overview of SF2081E by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SF2081E
SF2081E CAD Models
SF2081E Part Data Attributes
|
SF2081E
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2081E
Murata Connectivity
1 FUNCTIONS, 1220 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, SM3030-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1220 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 200 OHM Ω | |
Width | 3.13 mm |