Part Details for SF2073B by Murata Connectivity
Overview of SF2073B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for SF2073B
SF2073B CAD Models
SF2073B Part Data Attributes
|
SF2073B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2073B
Murata Connectivity
1 FUNCTIONS, 456 MHz, SAW FILTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 456 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 14.5 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Width | 5.2 mm |