Part Details for SF2053E by Murata Manufacturing Co Ltd
Overview of SF2053E by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SF2053E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2053E
|
Avnet Abacus | SAW Filter 915MHzFrequency 50Ohm SMD 6Pin SM3030-6 Carrier T/R (Alt: SF2053E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SF2053E
SF2053E CAD Models
SF2053E Part Data Attributes
|
SF2053E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2053E
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, CERAMIC, CASE SM3030-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.13 mm |