Part Details for SF2049E-1 by Murata Manufacturing Co Ltd
Overview of SF2049E-1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for SF2049E-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2049E-1
|
Avnet Abacus | SAW Filter 915MHzFrequency 50Ohm SMD 6Pin SM3030-6 Carrier T/R (Alt: SF2049E-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SF2049E-1
SF2049E-1 CAD Models
SF2049E-1 Part Data Attributes
|
SF2049E-1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2049E-1
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, CERAMIC, CASE SM3030-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.13 mm |