Part Details for SF2042B by RFMi
Overview of SF2042B by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2042B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2042B
|
Mouser Electronics | Signal Conditioning 30V 456 MHz 200 Ohms SMD/SMT SMP03-10 7.5 MHz 12 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$1.1600 / $1.3400 | Order Now |