Part Details for SF2042B by Murata Connectivity
Overview of SF2042B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF2042B
SF2042B CAD Models
SF2042B Part Data Attributes
|
SF2042B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2042B
Murata Connectivity
1 FUNCTIONS, 456 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 456 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 14 dB | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Terminal Finish | GOLD | |
Width | 5.2 mm |