-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 80.46 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$3.0621 / $5.5674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2040B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2040B
Murata Connectivity
1 FUNCTIONS, 80.46 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 80.46 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 175 OHM | |
Insertion Loss-Max | 12 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Width | 5.2 mm |