Part Details for SF2038B by Murata Connectivity
Overview of SF2038B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SF2038B
SF2038B CAD Models
SF2038B Part Data Attributes
|
SF2038B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2038B
Murata Connectivity
1 FUNCTIONS, 76.5 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 76.5 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 175 OHM | |
Insertion Loss-Max | 12 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Width | 5.2 mm |