Part Details for SF2038B-2 by Murata Connectivity
Overview of SF2038B-2 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SF2038B-2
SF2038B-2 CAD Models
SF2038B-2 Part Data Attributes
|
SF2038B-2
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2038B-2
Murata Connectivity
1 FUNCTIONS, 76.5 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 76.5 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 175 OHM | |
Insertion Loss-Max | 12 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Width | 5.2 mm |