Part Details for SF2037B-2 by Murata Manufacturing Co Ltd
Overview of SF2037B-2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SF2037B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SAW FILTER IF 76.5MHZ SMP-03 | 30000 |
|
RFQ |
Part Details for SF2037B-2
SF2037B-2 CAD Models
SF2037B-2 Part Data Attributes
|
SF2037B-2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2037B-2
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 76.5MHz, ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SMP-03, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 76.5 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 12.5 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5.2 mm |