Part Details for SF201 by Suzhou Good-Ark Electronics Co Ltd
Overview of SF201 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF201
SF201 CAD Models
SF201 Part Data Attributes
|
SF201
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF201
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF201
This table gives cross-reference parts and alternative options found for SF201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SF201 vs ER2A |
FM201L-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SF201 vs FM201L-HF |
E2AF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF201 vs E2AF |
SEFMBF201 | Rectifier Diode, | Surge Components Inc | SF201 vs SEFMBF201 |
SS25AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF201 vs SS25AF4 |
SURS8205T3G | 50 V, 2 A Ultrafast Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | SF201 vs SURS8205T3G |
UFM201-T | Rectifier Diode, | Rectron Semiconductor | SF201 vs UFM201-T |
NRVS2A | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | SF201 vs NRVS2A |
SS25LHRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF201 vs SS25LHRHG |
SR25L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SF201 vs SR25L-SMA-R |