Part Details for SF2008D by Murata Manufacturing Co Ltd
Overview of SF2008D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2008D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2008D
|
Avnet Americas | SAW Filter 930MHzFrequency SMD 6Pin SM3838-6 Carrier T/R - Tape and Reel (Alt: SF2008D) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SF2008D
SF2008D CAD Models
SF2008D Part Data Attributes:
|
SF2008D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2008D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 930.5MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 930.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 4 mm |