SF2006C
Description: 1 FUNCTIONS, 190 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SM5050-8

Overview of SF2006C by Murata Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF2006C by Murata Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF2006C by Murata Connectivity

SF2006C
Murata Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MONOLITHICS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Murata Electronics
Additional Feature
TAPE AND REEL
Center or Cutoff Frequency (fo/fc)
190 MHz
Filter Type
SAW FILTER
Height
1.7 mm
Input Impedance
50 OHM
Insertion Loss-Max
10 dB
JESD-609 Code
e4
Length
5.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Impedance
50 OHM Ω
Terminal Finish
GOLD
Width
5.2 mm
Want to compare parts?
  1. SF2006C
    Murata Connectivity
    1 FUNCTIONS, 190 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SM5050-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2006C by Murata Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2006C by Murata Connectivity

  • Please alert me when SF2006C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF2006C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2006C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF2006C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2006C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2006C by Murata Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: