Part Details for SF2004 by Lite-On Semiconductor Corporation
Overview of SF2004 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF2004
SF2004 CAD Models
SF2004 Part Data Attributes
|
SF2004
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SF2004
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 16A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF2004
This table gives cross-reference parts and alternative options found for SF2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRA1603GR | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | SF2004 vs FRA1603GR |
GPAF1603 | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | SF2004 vs GPAF1603 |
FRAF1603GR | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | SF2004 vs FRAF1603GR |
HERA1603GR | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | SF2004 vs HERA1603GR |
GPAF1603R | Rectifier Diode, 1 Element, 16A, 200V V(RRM), | Taiwan Semiconductor | SF2004 vs GPAF1603R |
FRAF1603G | Rectifier Diode, 1 Element, 16A, 200V V(RRM) | Taiwan Semiconductor | SF2004 vs FRAF1603G |
HERA163G | Rectifier Diode, 1 Element, 16A, 200V V(RRM) | Taiwan Semiconductor | SF2004 vs HERA163G |