Part Details for SF2003/4 WH005 by Alpha Wire
Overview of SF2003/4 WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2003/4 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0561
|
Newark | Fit Wire Management /100 Ft |Alpha Wire SF2003/4 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,622.4300 / $1,859.2800 | Buy Now |
DISTI #
SF2003/4WH005-ND
|
DigiKey | SLEEVING 0.75" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,560.2254 / $1,719.9300 | Buy Now |
DISTI #
602-SF2003/4-100-WH
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.768 inch I.D. Fiberglass Silicone Sleeving 100 ft Spool - White RoHS: Compliant | 0 |
|
$1,681.6900 | Order Now |