There are no models available for this part yet.
Overview of SF2-2.0-F6P67PR-ASSEMBLY by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for SF2-2.0-F6P67PR-ASSEMBLY by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-SF220F6P67PRASSE
|
Mouser Electronics | LED Light Pipes | 0 |
|
$1.3800 / $3.3000 | Order Now |
CAD Models for SF2-2.0-F6P67PR-ASSEMBLY by Bivar Inc
Part Data Attributes for SF2-2.0-F6P67PR-ASSEMBLY by Bivar Inc
SF2-2.0-F6P67PR-ASSEMBLY
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
SF2-2.0-F6P67PR-ASSEMBLYBivar IncVS
-