Part Details for SF1V-4-61 by IDEC Corporation
Overview of SF1V-4-61 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SF1V-4-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6768
|
Newark | Relay Sockets, 4, 6A, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:10Pins, Current Rating:6A, Voltage Rating:250V, Product Range:Rf1V Series, Accessory Type:Relay Socket, For Use With:Idec Rf1V Force Guided Relays Rohs Compliant: Yes |Idec SF1V-4-61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.3300 | Buy Now |
DISTI #
1885-SF1V-4-61-ND
|
DigiKey | SOCKET PCB MOUNT 4POLE RF1V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3200 | Buy Now |
DISTI #
199-SF1V461
|
Mouser Electronics | Relay Sockets & Hardware Socket PCB Mount 4Pole RF1V RoHS: Compliant | 0 |
|
$9.3500 / $13.3200 | Order Now |
DISTI #
70174230
|
RS | Relay Socket 4 Pole PCB MOUNT USED FOR RF1V FORCE GUIDED RELAY | IDEC Corporation SF1V-4-61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1900 / $13.9900 | RFQ |
|
Onlinecomponents.com | PC Board Mount Sockets RoHS: Compliant |
402 In Stock |
|
$7.5000 / $17.6800 | Buy Now |
DISTI #
66463011
|
Verical | PC Board Mount Sockets Min Qty: 5 Package Multiple: 5 Date Code: 2212 | Americas - 400 |
|
$9.6141 / $21.4303 | Buy Now |
|
Quest Components | 80 |
|
$5.3280 / $8.6400 | Buy Now | |
DISTI #
000000000003416970
|
Sager | Relay Sockets & Hardware Socket PCB Mount 4Pole RF1V Min Qty: 1 | 0 |
|
$7.2700 / $8.7200 | Buy Now |
|
Master Electronics | PC Board Mount Sockets RoHS: Compliant |
402 In Stock |
|
$7.5000 / $17.6800 | Buy Now |