-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002TF16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1F-002T-P0.6-ND
|
DigiKey | CONN TERMINAL 28-24 AWG TIN Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
DISTI #
306-SF1F-002T-P0.6
|
Mouser Electronics | Terminals JFA-J1100 CONTACT RoHS: Compliant | 5800 |
|
$0.0580 / $0.1800 | Buy Now |
|
Future Electronics | 28-24 AWG Tin Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0619 | Buy Now |
DISTI #
SF1F-002T-P0.6
|
TME | Contact, female, phosphor bronze, tinned, 28AWG÷24AWG, J1000, 2mm Min Qty: 50 | 345 |
|
$0.0463 / $0.0896 | Buy Now |
DISTI #
C1S404000233114
|
Chip1Stop | Connector Contact RoHS: Compliant Container: Cut Tape | 3772 |
|
$0.0535 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1F-002T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SF1F-002T-P0.6
JST Manufacturing
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Support Type | CONNECTOR ACCESSORY |