Part Details for SF18310E5-79.999-S by Sunny Electronics Corp
Overview of SF18310E5-79.999-S by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for SF18310E5-79.999-S
SF18310E5-79.999-S CAD Models
SF18310E5-79.999-S Part Data Attributes
|
SF18310E5-79.999-S
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SF18310E5-79.999-S
Sunny Electronics Corp
Parallel - 3Rd Overtone Quartz Crystal, 79.999MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, UM-1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 79.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |