Part Details for SF18 by Mospec Semiconductor Corp
Overview of SF18 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF18
SF18 CAD Models
SF18 Part Data Attributes:
|
SF18
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SF18
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for SF18
This table gives cross-reference parts and alternative options found for SF18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1JSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF18 vs G1JSF6 |
1N4946 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SF18 vs 1N4946 |
USL1J | 1A, 600V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SF18 vs USL1J |
ES1JW-W | Rectifier Diode, | Rectron Semiconductor | SF18 vs ES1JW-W |
FR105WS | Rectifier Diode, | Rectron Semiconductor | SF18 vs FR105WS |
SDR2JSMS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SF18 vs SDR2JSMS |
ERL1J | Rectifier Diode, | Diotec Semiconductor AG | SF18 vs ERL1J |
ES1JW-T | Rectifier Diode, | Rectron Semiconductor | SF18 vs ES1JW-T |
M1F60WTGTRTB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SF18 vs M1F60WTGTRTB |
EGFM105-M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SF18 vs EGFM105-M |