Part Details for SF18 by International Semiconductor Inc
Overview of SF18 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF18
SF18 CAD Models
SF18 Part Data Attributes:
|
SF18
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SF18
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF18
This table gives cross-reference parts and alternative options found for SF18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FK-M3/H | Rectifier Diode, | Vishay Intertechnologies | SF18 vs RS1FK-M3/H |
FFM106-M | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SF18 vs FFM106-M |
HFM107L-W | Rectifier Diode, | Rectron Semiconductor | SF18 vs HFM107L-W |
M6 | Rectifier Diode, | MERITEK Electronics Corporation | SF18 vs M6 |
RS1KAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | SF18 vs RS1KAL |
CMR1F-08MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SF18 vs CMR1F-08MTIN/LEAD |
S1KLM2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF18 vs S1KLM2G |
RS1KALM3G | Rectifier Diode, | Taiwan Semiconductor | SF18 vs RS1KALM3G |
FFM106-M-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SF18 vs FFM106-M-H |
H1KFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF18 vs H1KFS |