Part Details for SF165C by Uniohm Corp
Overview of SF165C by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SF165C
SF165C CAD Models
SF165C Part Data Attributes
|
SF165C
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
SF165C
Uniohm Corp
Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SF165C
This table gives cross-reference parts and alternative options found for SF165C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF165C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER1604GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF165C vs HER1604GC0G |
SF1605GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF165C vs SF1605GHC0G |
MUR1630CTHR | Rectifier Diode | Digitron Semiconductors | SF165C vs MUR1630CTHR |
SF1605GC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF165C vs SF1605GC0 |
UF1603CT-LF | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | SF165C vs UF1603CT-LF |
HER1604G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SF165C vs HER1604G |
HER1604GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF165C vs HER1604GHC0G |
SF1605GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF165C vs SF1605GC0G |
FEPE16FT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | SF165C vs FEPE16FT-E3/45 |
MUR1630CT-PBF | Rectifier Diode | Digitron Semiconductors | SF165C vs MUR1630CT-PBF |