Part Details for SF164C-C by Rectron Semiconductor
Overview of SF164C-C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF164C-C
SF164C-C CAD Models
SF164C-C Part Data Attributes
|
SF164C-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF164C-C
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF164C-C
This table gives cross-reference parts and alternative options found for SF164C-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF164C-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR16200CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SF164C-C vs MBR16200CL-TA3-T |
FR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Frontier Electronics Co Ltd | SF164C-C vs FR1620CT |
MBR16200CL-TQ2-T | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SF164C-C vs MBR16200CL-TQ2-T |
SP1604PTCOG | Rectifier Diode, 8A, 200V V(RRM), | Taiwan Semiconductor | SF164C-C vs SP1604PTCOG |
SF1604PT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | SF164C-C vs SF1604PT |
MBR16200CL-TQ2-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SF164C-C vs MBR16200CL-TQ2-R |
MBR16200CG-TQ2-T | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SF164C-C vs MBR16200CG-TQ2-T |
MBR16200CG-TQ2-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SF164C-C vs MBR16200CG-TQ2-R |