-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA/SSMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7493
|
Newark | 2.4Mm Female Bulkhead Connector For .085 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Lockwasher (P/N: 037-81-007), 1X Hex Nut (P/N: 029-33-001)) |Amphenol Sv Microwave SF1644-6001 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1400 / $98.1500 | Buy Now |
DISTI #
SF1644-6001-ND
|
DigiKey | CONN 2.4MM JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$64.2620 / $75.6400 | Buy Now |
DISTI #
ASVSF1644-6001
|
Heilind Electronics | 2.4MM FEMALE BULKHEAD CON INDIVIDUAL BAG | Americas - 0 in Stock |
|
$64.0656 / $106.6408 | Buy Now |
|
Onlinecomponents.com | 2.4mm Female Bulkhead Connector for .085 Cable RoHS: Compliant | 0 |
|
$85.8800 / $162.7600 | Buy Now |
DISTI #
ASVSF1644-6001
|
Interstate Connecting Components | 2.4MM FEMALE BULKHEAD CON INDIVIDUAL BAG | 0 |
|
$64.0656 / $106.6408 | Buy Now |
DISTI #
SF1644-6001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$60.5100 / $91.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1644-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1644-6001
Amphenol SV Microwave
RF SMA/SSMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.485 inch | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -70 °C | |
Shell Material | STEEL | |
Terminal Length | 0.103 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |