Part Details for SF1621-60048 by Amphenol Corporation
Overview of SF1621-60048 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1621-60048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1621-60048
|
Avnet Americas | Conn 2.4mm F 0Hz to 50GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Trays (Alt: SF1621-60048) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$56.9920 / $87.7895 | Buy Now |
DISTI #
523-SF1621-60048
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm FEM 2-Hole (CPW/Microstrip) RoHS: Compliant | 40 |
|
$75.7200 / $90.5700 | Buy Now |
DISTI #
SF1621-60048
|
TTI | RF Connectors / Coaxial Connectors 2.4mm FEM 2-Hole (CPW/Microstrip) RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.0300 / $71.4300 | Buy Now |
DISTI #
SF1621-60048
|
Avnet Abacus | (Alt: SF1621-60048) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |