Part Details for SF1621-60048-1S by Amphenol Corporation
Overview of SF1621-60048-1S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-004812ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 48P12S | |
10121506-004812DLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 48P12S | |
10121506-004812CLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 48P12S |
Price & Stock for SF1621-60048-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8080
|
Avnet Americas | Conn 2.4mm F 0Hz to 50GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Bulk (Alt: 58AC8080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$73.5400 / $75.5200 | Buy Now |
DISTI #
SF1621-60048-1S
|
Avnet Americas | Conn 2.4mm F 0Hz to 50GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Trays (Alt: SF1621-60048-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$55.9838 / $68.1422 | Buy Now |
DISTI #
523-SF1621-60048-1S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm 2-Hl, w/Screw (CPW/Microstrip) FEM RoHS: Compliant | 110 |
|
$65.2500 / $77.6600 | Buy Now |
DISTI #
SF1621-60048-1S
|
TTI | RF Connectors / Coaxial Connectors 2.4mm 2-Hl, w/Screw (CPW/Microstrip) FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.3300 / $66.1600 | Buy Now |
DISTI #
SF1621-60048-1S
|
Avnet Abacus | (Alt: SF1621-60048-1S) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |