Part Details for SF1621-60029-1S by Amphenol Corporation
Overview of SF1621-60029-1S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1621-60029-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1621-60029-1S
|
Avnet Americas | RF / Coaxial Connector, 2.4mm Coaxial, Straight Flanged Jack, Compression, 50 ohm - Trays (Alt: SF1621-60029-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$23.3220 / $35.3834 | Buy Now |
DISTI #
523-SF1621-60029-1S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm F PCB Comp/Mnt 2Hole w scrw, Strpln RoHS: Compliant | 35 |
|
$30.4800 / $37.9100 | Buy Now |
DISTI #
SF1621-60029-1S
|
TTI | RF Connectors / Coaxial Connectors 2.4mm F PCB Comp/Mnt 2Hole w scrw, Strpln RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 79 In Stock |
|
$27.5300 / $37.5300 | Buy Now |
DISTI #
SF1621-60029-1S
|
Avnet Americas | RF / Coaxial Connector, 2.4mm Coaxial, Straight Flanged Jack, Compression, 50 ohm - Trays (Alt: SF1621-60029-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$23.3220 / $35.3834 | Buy Now |