Part Details for SF1621-60026-2S by Amphenol Corporation
Overview of SF1621-60026-2S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-260LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.) | |
71600-264LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 64 Positions - 2.54 mm (0.1 in.) |
Price & Stock for SF1621-60026-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1621-60026-2S
|
Avnet Americas | 2.4mm Female Solderless PCB Compression Mount Connector, 2 Hole, with 6.35mm Screws - Trays (Alt: SF1621-60026-2S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$22.7328 / $27.3678 | Buy Now |
DISTI #
523-SF1621-60026-2S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm F PCB Comp/Mnt 2Hole CPW/Microstri RoHS: Compliant | 2 |
|
$28.9600 / $46.4300 | Buy Now |
DISTI #
SF1621-60026-2S
|
TTI | RF Connectors / Coaxial Connectors 2.4mm F PCB Comp/Mnt 2Hole CPW/Microstri RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 10 In Stock |
|
$26.9900 / $35.9400 | Buy Now |
DISTI #
SF1621-60026-2S
|
Avnet Abacus | 2.4mm Female Solderless PCB Compression Mount Connector, 2 Hole, with 6.35mm Screws (Alt: SF1621-60026-2S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |