Part Details for SF161 by Formosa Microsemi Co Ltd
Overview of SF161 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF161-SHDHR-B | Renesas Electronics Corporation | 16Mbit, 2.5V - 3.6V Range SPI Serial Flash Memory with Dual-I/0 and Quad-IQ Support | |
AT25SF161B-MHB-T | Renesas Electronics Corporation | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF161B-UUB-T | Renesas Electronics Corporation | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |