SF1600-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-15,

Overview of SF1600-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SF1600-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SF1600-TP-ND
DigiKey Interface Min Qty: 4000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.0607
$0.0607 Buy Now
DISTI # 833-SF1600-TP
Mouser Electronics Rectifiers 1A Super Fast Recovery Rectifiers RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2290
  • 100 $0.1160
  • 1,000 $0.0700
  • 4,000 $0.0580
  • 8,000 $0.0480
  • 24,000 $0.0470
  • 48,000 $0.0390
  • 100,000 $0.0380
$0.0380 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks 0
  • 4,000 $0.0400
$0.0400 Buy Now

CAD Models for SF1600-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF1600-TP by Micro Commercial Components

SF1600-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
MCC
Additional Feature
LOW LEAKAGE CURRENT
Application
EFFICIENCY
Breakdown Voltage-Min
1600 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.4 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1600 V
Reverse Current-Max
2.5 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
1600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SF1600-TP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for SF1600-TP

This table gives cross-reference parts and alternative options found for SF1600-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1600-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF1600-TAP Rectifier Diode, Avalanche, 1 Element, 1A, 1600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies SF1600-TP vs SF1600-TAP
SF1600-TR Rectifier Diode, Avalanche, 1 Element, 1A, 1600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies SF1600-TP vs SF1600-TR
RL1N1600F-B Rectifier Diode, 1 Element, 0.5A, 1600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Rectron Semiconductor SF1600-TP vs RL1N1600F-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF1600-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF1600-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SF1600-TP would you like to use for your alert(s)?
  • Please alert me when SF1600-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF1600-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF1600-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF1600-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF1600-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF1600-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: